
This multi-pair cable features 12 conductors (6 pairs) of 22AWG stranded copper, each insulated with PVC to a 0.032-inch thickness. The cable is shielded and protected by a grey PVC jacket, with an overall outside diameter of 8.51mm. Rated for 300V, it operates between -20°C and 80°C and is UL and CSA approved. Supplied on a 500-foot spool, this RoHS compliant cable is suitable for various electronic applications.
Alpha Wire 6377SL002 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.337inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Outside Diameter | 8.51mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 42.1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6377SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.