
Multi-pair cable featuring 14 conductors, 7 pairs, and 22AWG stranded copper conductors (7x30). Offers PVC insulation with a 0.032-inch thickness and 0.337-inch insulation diameter, enclosed in a durable PVC jacket. This shielded cable operates within a temperature range of -20°C to 80°C and is rated for 300V. UL and CSA approved, it comes on a 1000-foot spool with aluminum packaging and is RoHS compliant.
Alpha Wire 6378SL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.337inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Pairs | 7 |
| Outside Diameter | 9.02mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 83lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6378SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.