
24AWG multi-pair cable featuring 3 shielded pairs and 6 conductors, constructed with stranded copper conductors and polyethylene insulation. This shielded cable boasts a 300V voltage rating, operating between -20°C and 80°C, with a durable PVC jacket. The cable is presented on a 100-foot spool, is RoHS compliant, and meets UL and CSA approvals.
Alpha Wire 6385SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.247inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 6.27mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 7lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6385SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
