12-conductor, 6-pair multi-pair cable featuring 24AWG stranded copper conductors (7 x 32) with polyethylene insulation. This shielded cable has a grey PVC jacket, an outside diameter of 8.38mm, and a 1000-foot spool length. Rated for 300V, it operates between -20°C and 80°C and is UL and CSA approved, as well as RoHS compliant.
Alpha Wire 6386SL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.317inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Outside Diameter | 8.38mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 72lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6386SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.