
Multi-pair cable featuring 12 conductors, organized into 6 pairs, with each conductor at 24AWG. Constructed with copper conductors, polyethylene insulation, and a PVC jacket, this cable operates within a temperature range of -20°C to 80°C and is rated for 300V. The cable is shielded and presented on a 100-foot spool, with a slate grey color and an outside diameter of 8.3mm. Approvals include UL and CSA, and the product is RoHS compliant.
Alpha Wire 6386SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | Polyethylene |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Outside Diameter | 8.3mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 7.6lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6386SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
