
24AWG multi-pair cable featuring 12 unshielded pairs, each with 7x32 stranded copper conductors. Insulated with polyethylene (0.035-inch thickness) and a 0.411-inch insulation diameter, this cable is jacketed in PVC for durability. Operating within a temperature range of -20°C to 80°C, it boasts a 300V voltage rating and is RoHS compliant. Supplied on a 100-foot spool, this grey cable is UL and CSA approved.
Alpha Wire 6388SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.411inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Number of Pairs | 12 |
| Outside Diameter | 10.87mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 10.2lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6388SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
