28AWG multi-pair cable featuring 13 shielded pairs, totaling 26 conductors. Constructed with stranded copper conductors and polyethylene insulation, this cable boasts a 300V voltage rating and operates within a temperature range of -20°C to 75°C. The overall construction includes a PVC jacket and an aluminum shield, all on a 500-foot spool. Approvals include UL and CSA, with RoHS compliance confirmed.
Sign in to ask questions about the Alpha Wire 6397SL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6397SL002 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.341inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Pairs | 13 |
| Outside Diameter | 8.53mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 36lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6397SL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.