This shielded twisted pair cable features 50 conductors with tinned copper construction and a slate-colored jacket. It has a maximum outer diameter of 17.8mm and operates between -20°C and 80°C. The shield type is tape/braid, providing effective electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
| Type | Shielded Twisted Pair Cable |
| Size | 24AWG |
| Number of Conductors | 50 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 17.8mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |