
22AWG multi-pair cable featuring 2 pairs and 4 conductors, constructed with stranded copper conductors (7 x 30) and PVC insulation. This shielded cable offers a 300V voltage rating, a maximum operating temperature of 105°C, and a minimum of -20°C. The grey PVC jacket encloses the cable, which is supplied on a 500-foot spool. Approvals include UL and CSA, and the product is RoHS compliant.
Alpha Wire 6417SL002 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.267inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.038inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 7.87mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 22.7lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6417SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.