
This shielded multi-pair cable features 300V voltage rating, 22AWG wire gauge, and 7 x 30 stranding. The cable has a PVC insulation thickness of 0.043inch and a jacket material of PVC. It is available in a spool packaging with 1000foot length and a maximum operating temperature of 105°C. The cable is RoHS compliant and meets UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6418SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.291inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.043inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 8.28mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 55.5lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6418SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.