
Multi-pair cable featuring 22AWG stranded copper conductors, 9 pairs total, and 18 conductors. Shielded construction with PVC insulation and jacket, offering a 300V voltage rating. Operating temperature range from -20°C to 105°C. Supplied on a 1000-foot spool with UL and CSA approvals.
Alpha Wire 6421SL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.447inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.053inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 18 |
| Number of Pairs | 9 |
| Outside Diameter | 12.4mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 123.7lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6421SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
