This shielded cable features 30 conductors and 15 pairs, with a 22AWG wire and a 0.545inch insulation diameter. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is made of copper conductors, PVC insulation, and PVC jacket, and is available in 500foot lengths. It meets UL and CSA approvals and is packaged on a spool.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6423SL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.545inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.053inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Number of Pairs | 15 |
| Outside Diameter | 15.09mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 94.5lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6423SL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.