
22AWG multi-pair cable featuring 51 shielded pairs, totaling 102 conductors. Constructed with stranded copper conductors and PVC insulation and jacket, this cable offers a 300V voltage rating and operates within a temperature range of -20°C to 105°C. The shielded design is housed in an aluminum package, providing 1000 feet of grey cable on a spool. UL and CSA approved, this RoHS compliant cable is suitable for cable mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6426SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.914inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.075inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 102 |
| Number of Pairs | 51 |
| Outside Diameter | 24.13mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 600.3lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6426SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
