Multi-pair cable featuring 22AWG stranded copper conductors, 51 pairs (102 conductors total), and PVC insulation. This shielded cable offers a 300V voltage rating, operating between -20°C and 105°C, with a 24.13mm outside diameter. UL and CSA approved, it comes on a 500-foot spool with a grey PVC jacket.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6426SL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.914inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.075inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 102 |
| Number of Pairs | 51 |
| Outside Diameter | 24.13mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 315.2lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6426SL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
