
18AWG multi-pair cable featuring 4 pairs and 8 conductors, constructed with stranded copper conductors. This shielded cable utilizes PVC insulation and jacket, offering a maximum operating temperature of 105°C and a minimum of -20°C, with a voltage rating of 300V. The cable is 1000 feet long, presented on an aluminum spool, and is RoHS compliant.
Alpha Wire 6429SL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.438inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.053inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 11.63mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 118.5lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6429SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.