This shielded multi-pair cable from Alpha Wire features a voltage rating of 300V and is constructed with 18AWG copper conductors. The cable has 22 conductors and 11 pairs, with an insulation diameter of 0.671inch and an outside diameter of 17.32mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is UL and CSA approved and is made with PVC insulation and jacket material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6432SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.671inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 22 |
| Number of Pairs | 11 |
| Outside Diameter | 17.32mm |
| Package Quantity | 1 |
| Shielding | Shielded |
| Stranding | 19 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 276lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6432SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.