This shielded multi-pair cable features 12 conductors with 6 pairs, a 0.42inch insulation diameter, and a 0.053inch insulation thickness. The jacket material is PVC and the conductor material is copper. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is available in a 1000foot length on a spool and is UL and CSA approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6437SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.42inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.053inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Outside Diameter | 11.1mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 113.5lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6437SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.