
22AWG multi-pair cable featuring 11 unshielded pairs, constructed with stranded copper conductors (7x30) and PVC insulation. This cable boasts a 300V voltage rating, a maximum operating temperature of 105°C, and is UL and CSA approved. The grey PVC jacket provides durability, with an overall outside diameter of 14mm. Supplied on a 500-foot spool, this cable is designed for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6439SL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.537inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.053inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 22 |
| Number of Pairs | 11 |
| Outside Diameter | 14mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 94lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6439SL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
