
This shielded multi-pair cable features 102 conductors and 51 pairs, with a 22AWG wire/cable gauge and a PVC jacket. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is available in a spool packaging and has approvals from UL and CSA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6441SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 1.02inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.075inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 102 |
| Number of Pairs | 51 |
| Outside Diameter | 26.67mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 760lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6441SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.