
This shielded multi-pair cable features a PVC jacket and 18AWG conductors with 19x30 stranding. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is available in 1000foot lengths and is packaged on a spool. It meets UL and CSA approvals and has a weight of 74.7lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6442SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.406inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.053inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 9.65mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Shielding | Shielded |
| Stranding | 19 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 74.7lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6442SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.