
Alpha Wire 6450BL002 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Impedance | 78R |
| Insulation Diameter | 0.324inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Mount | Cable |
| Outside Diameter | 8.23mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 26 |
| Voltage Rating | 600V |
| Weight | 36lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6450BL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.