
Multi-pair cable, DeviceNet™ series, featuring a single shielded pair with 22 AWG stranded copper conductors. This cable offers a 120 Ohm characteristic impedance, 300V voltage rating, and a current rating of 1.7A. Constructed with PVC insulation and a PVC jacket, it operates within a temperature range of -20°C to 75°C. The cable is supplied on a 100-foot spool and is RoHS compliant.
Sign in to ask questions about the Alpha Wire 6452SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6452SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Characteristic Impedance | 120R |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 1.7A |
| Insulation Diameter | 0.28inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 4 |
| Number of Pairs | 1 |
| Number of Strands | 19 |
| Outside Diameter | 7.11mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DeviceNet™ |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 4.8lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6452SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
