
1-pair, 22 AWG multi-pair cable featuring 7x30 stranded copper conductors for reliable data transmission. This shielded cable offers a characteristic impedance of 120 Ohms and a voltage rating of 300V, suitable for RS-485 applications. Constructed with PVC insulation and jacket, it operates within a temperature range of -20°C to 60°C. The cable is presented in a 1000-foot length, with a black jacket and an overall diameter of 7.62mm.
Alpha Wire 6454BK001 technical specifications.
| Package/Case | 300 |
| Characteristic Impedance | 120R |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.3inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.042inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Number of Strands | 7 |
| Outside Diameter | 7.62mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 600V |
| DC Rated Voltage | 300V |
| Weight | 51lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6454BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.