
22 AWG multi-pair cable featuring two shielded pairs, ideal for RS-485 applications. Constructed with stranded copper conductors (7x30) and PVC insulation and jacket, this cable offers a 120 Ohm characteristic impedance and a 600V voltage rating. Operating within a temperature range of -20°C to 60°C, it is supplied on a 1000-foot spool.
Sign in to ask questions about the Alpha Wire 6455BK001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6455BK001 technical specifications.
| Package/Case | 300 |
| Characteristic Impedance | 120R |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.35inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.053inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Number of Strands | 7 |
| Outside Diameter | 10.52mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 600V |
| DC Rated Voltage | 300V |
| Weight | 67lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6455BK001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
