
Shielded multi-conductor cable featuring 2 pairs (4 conductors) of 22AWG stranded copper wire. Designed for RS-485 applications, this cable boasts a 120 Ohm characteristic impedance and a 300V voltage rating. Constructed with PVC insulation and a PVC jacket, it operates within a temperature range of -20°C to 60°C. Approvals include UL and CSA, with RoHS compliance. The cable is supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 6455BK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6455BK005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Characteristic Impedance | 120R |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.35inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.053inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Number of Strands | 7 |
| Outside Diameter | 10.52mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 6.7lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6455BK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
