This shielded cable features 22AWG conductors made of copper, insulated with FHDPE, and jacketed with PVC. It has a 10.52mm outside diameter and is available in a 1000ft spool. The cable is part of the 6455 series and has a voltage rating of 600V. It is constructed with 7 x 30 stranding and is shielded for electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6455WH001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Conductor Material | Copper |
| Insulation Material | FHDPE |
| Jacket Material | PVC |
| Length | 1000foot |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 10.52mm |
| Packaging | Spool |
| Series | 6455 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 600V |
| Weight | 67lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6455WH001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.