This 22AWG shielded cable features 4 conductors and a white PVC jacket. It has a voltage rating of 600V and is available on a 500foot spool. The cable's insulation is made from FHDPE and the conductors are made from copper. It has a shielding type of shielded and a stranding of 7 x 30.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | FHDPE |
| Jacket Material | PVC |
| Length | 500foot |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 10.52mm |
| Packaging | Spool |
| Series | 6455 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 600V |
| Weight | 34lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |