
This coaxial cable features a 75R impedance and is constructed with a copper conductor, polyethylene dielectric, and PVC insulation. It has a black color and is shielded for electromagnetic interference protection. The cable is available in a 1000ft length and is packaged on a spool. Operating temperature range is -30°C to 75°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the Alpha Wire 6458BK001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6458BK001 technical specifications.
| Capacitance | 53.1pF |
| Characteristic Impedance | 75R |
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | Polyethylene |
| Impedance | 75R |
| Insulation Diameter | 0.298inch |
| Insulation Material | PVC |
| Jacket Material | PE |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 0.178inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6458 |
| Shielding | Shielded |
| Weight | 41lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6458BK001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
