
Shielded multi-conductor cable featuring 1 pair, 22 AWG (0.5 mm) conductors made of copper. This cable offers a characteristic impedance of 100 Ohms and a current rating of 2.5A. Constructed with PVC insulation and jacket, it operates within a temperature range of -30°C to 105°C and is rated for 300V. The cable is supplied on a 1000-foot spool.
Sign in to ask questions about the Alpha Wire 6460OR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6460OR001 technical specifications.
| Characteristic Impedance | 100R |
| Color | Orange |
| Conductor Material | Copper |
| Current Rating | 2.5A |
| Insulation Diameter | 0.196inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Pairs | 1 |
| Number of Strands | 7 |
| Outside Diameter | 4.97mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 0.0096 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 24lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6460OR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
