
22AWG multi-conductor, twisted pair cable featuring a 100 Ohm characteristic impedance. Constructed with stranded copper conductors and PVC insulation and jacket, this shielded cable offers a 2.5A current rating and operates within a -30°C to 105°C temperature range. Rated for 300V, it is UL and CSA approved, supplied on a 100-foot spool, and is RoHS compliant.
Sign in to ask questions about the Alpha Wire 6460OR005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6460OR005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Characteristic Impedance | 100R |
| Color | Orange |
| Conductor Material | Copper |
| Current Rating | 2.5A |
| Impedance | 100R |
| Insulation Diameter | 0.196inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.037inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Pairs | 1 |
| Number of Strands | 7 |
| Outside Diameter | 4.97mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 0.0096 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 2.4lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6460OR005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
