
Shielded multi-conductor cable featuring 22 AWG copper conductors, 7x30 stranding, and a 150 Ohm characteristic impedance. This violet PVC insulated cable offers a 300V voltage rating and a 2.3A current rating, operating within a -30°C to 75°C temperature range. The cable is 8mm in outside diameter with a 0.315-inch insulation diameter and 0.042-inch insulation thickness, provided in a 1000-foot length. RoHS compliant.
Sign in to ask questions about the Alpha Wire 6463VI001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6463VI001 technical specifications.
| Characteristic Impedance | 150R |
| Color | Violet |
| Conductor Material | Copper |
| Current Rating | 2.3A |
| Insulation Diameter | 0.315inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.042inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Pairs | 1 |
| Number of Strands | 7 |
| Outside Diameter | 8mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 67lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6463VI001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
