20AWG multi-conductor cable featuring two unshielded copper conductors, each with 10x30 stranding. This cable offers a 600V voltage rating and operates within a temperature range of -5°C to 90°C. Constructed with PVC insulation and a PVC jacket, it measures 5.84mm in outside diameter and is supplied on a 500-foot spool. Approvals include UL, CSA, VDE, and CE, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 65002SL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 5.84mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 12.3lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65002SL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.