
3-conductor, 20AWG multi-conductor cable featuring shielded construction. Conductors are stranded copper (10 x 30) with PVC insulation and a PVC jacket. Operating temperature range is -40°C to 90°C with a 600V voltage rating. Cable is supplied on a 1000-foot spool and is RoHS compliant.
Sign in to ask questions about the Alpha Wire 65003CYSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 65003CYSL001 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.339inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 8.1mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 68.29lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65003CYSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
