
Multi-conductor cable featuring 3 conductors of 20AWG stranded copper (10 x 30 stranding). This shielded cable offers a 600V voltage rating and operates within a temperature range of -40°C to 90°C. Constructed with PVC insulation and a PVC jacket, it boasts a 0.339-inch insulation diameter and an 8.128mm outside diameter. The cable is supplied on a 500-foot spool and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 65003CYSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.339inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 8.128mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 34.14lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65003CYSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.