Multi-conductor cable featuring 20AWG stranded copper conductors, 3 conductors total, with PVC insulation and a PVC jacket. This shielded cable operates at 600V and has a maximum operating temperature of 90°C. It is supplied on a 100-foot spool and is RoHS compliant. Approvals include UL, CSA, VDE, and CE.
Alpha Wire 65003CYSL005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 8.1mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 6.82lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65003CYSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.