
Multi-conductor cable, 20AWG, 3 conductors, unshielded, featuring copper conductors and PVC insulation and jacket. Rated for 600V, this cable operates from -40°C to 90°C and is supplied on a 1000-foot spool. Approvals include UL, CSA, VDE, and CE, with RoHS compliance.
Sign in to ask questions about the Alpha Wire 65003SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 65003SL001 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.251inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 6.1mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 31.3lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65003SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
