
This 20AWG multi-conductor cable features three unshielded copper conductors, each with 10 x 30 stranding. The cable is insulated with PVC to a thickness of 0.035 inches, resulting in an insulation diameter of 0.251 inches. A durable PVC jacket encloses the assembly, providing a 600V voltage rating and operating temperature range from -40°C to 90°C. Supplied on a 500-foot spool, this cable is approved by UL, CSA, VDE, and CE.
Sign in to ask questions about the Alpha Wire 65003SL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 65003SL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.251inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 6.1mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 15.6lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65003SL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.