
Multi-conductor cable featuring 7 conductors, each 20AWG, with a 10x30 stranding for flexibility. This shielded cable boasts a 600V voltage rating and operates within a temperature range of -5°C to 90°C. Constructed with copper conductors, PVC insulation, and a PVC jacket, it is RoHS compliant and supplied on a 100-foot spool. Approvals include UL, CSA, VDE, and CE.
Sign in to ask questions about the Alpha Wire 65007CYSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 65007CYSL005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Number of Cores | 7 |
| Outside Diameter | 9.8mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 10.32lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65007CYSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
