
This 9-conductor cable features a 20AWG multi-conductor design with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a grey PVC jacket and is unshielded. The cable is available in a 1000ft spool and is RoHS compliant. It meets UL, CSA, and VDE approvals and is CE compliant.
Alpha Wire 65009SL001 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 410 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.416inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Cores | 9 |
| Outside Diameter | 10.41mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 93lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65009SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.