
This shielded multi-conductor cable features 12 conductors with a 20AWG wire type and a 0.04inch PVC insulation thickness. The cable has a grey PVC jacket and a 0.521inch insulation diameter. It is rated for 600V and has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The cable is available in a 100foot length and is part of the Xtra-Guard Flex series. It is not Reach SVHC compliant and has approvals from UL, CSA, and VDE.
Sign in to ask questions about the Alpha Wire 65012CY-SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 65012CY-SL005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.521inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Outside Diameter | 12.7mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 17.01lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65012CY-SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
