
20AWG multi-conductor cable featuring 25 unshielded conductors, each with a 10 x 30 stranding configuration. Constructed with copper conductors and PVC insulation and jacket, this cable offers a voltage rating of 600V and operates within a temperature range of -40°C to 90°C. The cable is presented on a 100-foot spool, is RoHS compliant, and carries UL, CSA, VDE, and CE approvals.
Checking distributor stock and pricing after the page loads.
Alpha Wire 65025SL005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.615inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.055inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Outside Diameter | 14.99mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 20lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.
