
Multi-conductor cable featuring 10AWG, 4-conductor configuration with unshielded construction. Constructed with copper conductors and PVC insulation and jacket, this cable offers a 600V voltage rating and operates within a temperature range of -40°C to 90°C. The 100-foot spool is RoHS compliant and suitable for cable mounting applications.
Sign in to ask questions about the Alpha Wire 65104SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 65104SL005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.568inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.084inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 14.2mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 105X30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 26lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65104SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
