Multicore Cable, Xtra Guard Flex, Screened, 4 Core, 12 AWG, 4 mm, 1000 ft, 304.8 m
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 616 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.616inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.066inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 15.7mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Stranding | 65X30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |