
14AWG, 3-conductor, unshielded multi-conductor cable featuring stranded copper conductors (41 x 30) with PVC insulation and a PVC jacket. Rated for 600V, this cable operates from -40°C to 90°C and has an outside diameter of 8.76mm. Approvals include UL, CSA, VDE, and CE. Supplied on a 500-foot spool in slate grey.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.351inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.045inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 8.76mm |
| Package Quantity | 1 |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 41 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 38lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |