
14AWG multi-conductor cable featuring 4 conductors, each with a 41 x 30 stranding configuration of copper. This shielded cable boasts a 600V voltage rating and operates within a temperature range of -40°C to 90°C. The insulation and jacket are constructed from PVC, with an insulation diameter of 0.486 inches and a thickness of 0.047 inches. Supplied on a 1000-foot spool, this RoHS compliant cable meets UL, CSA, VDE, and CE approvals.
Sign in to ask questions about the Alpha Wire 65404CYSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 65404CYSL001 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.486inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.047inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 11.94mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 41 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 160.76lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65404CYSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.