
14AWG multi-conductor cable featuring 5 conductors, each with 41 x 30 stranding for flexibility. Constructed with copper conductors and PVC insulation and jacket, this unshielded cable offers a 600V voltage rating. Operating across a temperature range of -40°C to 90°C, it is supplied on a 1000-foot spool and meets UL, CSA, VDE, and CE approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 65405SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.439inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.055inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 10.92mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 41 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 129lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65405SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
