
Multi-Conductor Cables 14AWG 7C UNSHLD 50ft SPOOL SLATE
Sign in to ask questions about the Alpha Wire 65407SL199 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 65407SL199 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Length | 50foot |
| Number of Conductors | 7 |
| Outside Diameter | 11.9mm |
| Package Quantity | 100 |
| Shielding | Unshielded |
| Stranding | 41 x 30 |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65407SL199 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.