
Alpha Wire's Xtra-Guard Flex cable is a 2-conductor, 16AWG, 600V unshielded cable with a PVC jacket. It is available in 100foot lengths and is packaged on a spool. The cable has a maximum operating temperature of 90°C and a minimum operating temperature of -5°C. It meets UL, CSA, VDE, and CE approvals and is RoHS compliant.
Alpha Wire 65602SL005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 7.21mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 4lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65602SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.