
16AWG multi-conductor cable featuring 3 conductors made of copper. This unshielded cable utilizes PVC insulation and jacket, with a 0.035-inch insulation thickness and a 0.3-inch insulation diameter. Operating within a temperature range of -40°C to 90°C, it boasts a 600V voltage rating and is supplied on a 500-foot spool. Approvals include UL, CSA, VDE, and CE, with RoHS compliance.
Alpha Wire 65603SL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.3inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 7.37mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 26lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65603SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.