This 16AWG, 4-conductor, multi-conductor cable features a shielded construction with a 0.035-inch PVC insulation thickness and a 0.416-inch insulation diameter. Conductors are stranded 26 x 30 copper, and the cable is jacketed in PVC. Operating across a temperature range of -40°C to 90°C, this 500-foot spool is rated for 600V and holds UL, CSA, VDE, and CE approvals.
Sign in to ask questions about the Alpha Wire 65604CYSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 65604CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.416inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 10.2mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 56.82lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65604CYSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.